- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3220-16-0300-00-TR
Description
+
IDC Box Header - 0.050" (1.27mm) - 16Pos - Low Profile - SMT - Nylon 9T - Gold Flash - Tape&Reel
Search Keywords: 322016030000TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3220-16-0300-00-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,475
Ships today, if you order in
Minimum Order Quantity:
25
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$0.712
250
$0.637
500
$0.622
1,000
$0.609
4,900
$0.589
9,800
$0.586
14,700
$0.584
19,600 +
$0.579
Click for Quote
Log in
to unlock special pricing
Alternative Packaging